Solid State Relay 50mA 1.4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7200R-1A-E3-A technical specifications.
| Package/Case | SOP |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.