The PS7200R-1A-F4-A is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 40V. It has a maximum input current of 50mA and a maximum output current of 0.12A. The relay is suitable for DC input and can switch both AC and DC output. It has a 1 Form A circuit arrangement and operates within a temperature range of -40°C to 85°C. The device is packaged in a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7200R-1A-F4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.