Solid State Relay 50mA 1.3V DC-IN 0.04A 80V AC/DC-OUT 4-Pin SOP Magazine
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |