The PS7200U-1A-E3-A is a solid state relay with a maximum output voltage of 80V and an output current of 40mA. It operates within a temperature range of -40°C to 85°C and features a high isolation voltage of 1.5kV. This relay is designed for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |