The PS7200U-1A-E4 is a 4-pin SOP solid state relay with a maximum input voltage of 1.3V and a maximum output voltage of 80V. It has a maximum input current of 50mA and a maximum output current of 40mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in applications requiring DC input and AC/DC output.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |