The PS7200U-1A-F3-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 80V and an input current of 50mA. The relay is designed for surface mount applications and is packaged in a SOP package. It is not radiation hardened and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |