The PS7206-1A is a solid state relay with a maximum output current of 600mA and a maximum output voltage of 60V. It features a surface mount package type and operates over a temperature range of -40°C to 85°C. The relay has an isolation voltage of 1.5kV and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7206-1A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.