
The PS7206-1A-E3-A is a solid state relay with a maximum output voltage of 60V and a maximum output current of 600mA. It has a maximum input voltage of 1.4V and an isolation voltage of 1.5kV. The relay is packaged in a surface mount SOP package and is available on tape and reel. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7206-1A-E3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
