The PS7206-1A-F3 is a solid state relay from California Eastern Laboratories with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 60V and an output current of 600mA. The relay is packaged in a SOP case and is designed for surface mount. It has an isolation voltage of 1.5kV and an input current of 50mA. The relay is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |