
The PS720C-1A-A is a solid state relay with an AC/DC output, capable of handling up to 60V and 1.25A. It has a maximum input current of 50mA and a maximum input voltage of 1.4V. The relay is packaged in a SOP package and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a throw configuration of SPST. The device is lead free and has a maximum on-state resistance of 190mR.
California Eastern Laboratories PS720C-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 190mR |
| Output Current | 1.25A |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS720C-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
