The PS7214-1A-E4-A is a solid state relay with a maximum input voltage of 1.4V and I/O isolation voltage of 1500V. It can handle a maximum output voltage of 100V and a maximum output current of 0.4A. The relay has a 1 Form A circuit arrangement and is suitable for DC input. It operates within a temperature range of -40°C to 85°C and is packaged in a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7214-1A-E4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.