The PS7214-1A-F3 is a solid state relay with a maximum output voltage of 100V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and features an isolation voltage of 1.5kV. The relay is packaged in a surface mount SOP package and is available on tape and reel. It is designed for DC input and has an input current of 50mA.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7214-1A-F3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.