8-pin SOP Solid State Relay (SSR) with AC/DC output, featuring a 50mA DC input and 0.17A AC/DC output capability. This surface-mount component offers a maximum output voltage of 260V and an I/O isolation voltage of 1500V(RMS). The relay utilizes MOSFET output devices and a 2 Form A circuit arrangement, with a maximum turn-on time of 1ms and turn-off time of 0.2ms. Operating within a temperature range of -40°C to 85°C, it boasts a low off-state leakage current of 1µA.
California Eastern Laboratories PS7221A-2A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.08 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.05 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 260V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.17/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7221A-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.