The PS7241-1A-E3 is a solid state relay with a maximum output voltage of 400V and an output current of 120mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOP package. The relay has an input current of 50mA and is designed for DC input. It features an isolation voltage of 1.5kV and is available in tape and reel packaging.
California Eastern Laboratories PS7241-1A-E3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7241-1A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.