
The PS7241-1A-F3-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 50mA and a maximum input voltage of 1.4V. The relay has a maximum output current of 120mA and a maximum output voltage of 400V. It is packaged in a surface mount SOP package and is lead free.
California Eastern Laboratories PS7241-1A-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 30R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7241-1A-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.