This solid state relay is packaged in a SOP case and is designed for surface mount. It can handle a maximum input current of 50mA and a maximum load current of 120mA. The relay operates within a temperature range of -40°C to 85°C. It is not radiation hardened and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |