This solid state relay is packaged in a surface mount SOP package and features a maximum output voltage of 400V and output current of 120mA. The input current is limited to 50mA, and the relay accepts DC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The isolation voltage is 1.5kV.
California Eastern Laboratories PS7241-2B-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7241-2B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.