
6-Pin Plastic Dual In Line Package (PDIP) Solid State Relay (SSR) for AC/DC output. Features a 1.4V DC input with a maximum input current of 50mA, driving a MOSFET output capable of switching up to 400V AC/DC at a maximum output current of 0.15A. Offers 3750V RMS I/O isolation, 1 Form A circuit arrangement, and a maximum off-state leakage current of 1µA. Operates within a temperature range of -40°C to 85°C, with turn-on time of 1ms and turn-off time of 0.2ms. Designed for through-hole mounting with a 2.54mm pin pitch.
California Eastern Laboratories PS7341-1A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 9.25 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7341-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.