The PS7341-1B is a solid state relay with a maximum output voltage of 400V and an output current of 150mA. It has a package type of PDIP and a mount type of through hole. The relay operates within a temperature range of -40°C to 85°C and has an isolation voltage of 3.75kV. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7341-1B technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 150mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.