
The PS7341CL-1A-E4 is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 400V. It features a maximum input current of 50mA and a maximum output current of 0.12A. The relay has a minimum operating temperature of -40C and a maximum operating temperature of 85C. It is available in a DIP-6 package.
California Eastern Laboratories PS7341CL-1A-E4 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7341CL-1A-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.