Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 6-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7360-1A-A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.