The PS7522-2A is a solid state relay with a PDIP package, measuring 3.5mm in height and 9.25mm in length. It has a load current and output current of 200mA, and an output voltage of 200V. The relay is packaged in rail/Tube packaging and contains lead, making it non-RoHS compliant. It is designed for use in electromechanical applications, specifically in AC & DC output solid state relays.
California Eastern Laboratories PS7522-2A technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 200mA |
| Output Current | 200mA |
| Output Voltage | 200V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS7522-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.