The PS7801-1A-F3-A is a solid state relay with a maximum output voltage of 40V and a maximum output current of 100mA. It can handle an input current of 50mA and has an isolation voltage of 500V. The relay operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. It is available in tape and reel packaging.
California Eastern Laboratories PS7801-1A-F3-A technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.