Solid State Relay 50mA 1.4V DC-IN 0.15A 40V AC/DC-OUT 4-Pin Ultra Small Flat T/R
Checking distributor stock and pricing after the page loads.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |