The PS7801K-1A-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an isolation voltage of 500V and can handle an input current of 50mA. The relay is designed for surface mount applications and is packaged in tape and reel. It can handle an output current of 40mA and a maximum output voltage of 80V.
Checking distributor stock and pricing after the page loads.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |