The PS7802-1A-F3 is a solid state relay with a maximum output voltage of 40V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 85°C and features a surface mount package. The relay has an isolation voltage of 500V and a maximum input current of 50mA. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7802-1A-F3 technical specifications.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.