The PS7802-1A-F4 is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 40V. It features a maximum input current of 50mA and a maximum output current of 0.25A. The relay has a DC input type and an AC/DC output type, with a circuit arrangement of 1 Form A. It operates within a temperature range of -40 to 85°C and has a 4-pin ultra small flat package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7802-1A-F4 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Small Flat |
| Package Family Name | Ultra Small Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.