The PS7802A-1A-A is a solid state relay from California Eastern Laboratories with a maximum output voltage of 40V and output current of 250mA. It operates within a temperature range of -40°C to 85°C and features a surface mount package type. The relay has an isolation voltage of 500V and is available in tape and reel packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |