The PS7802A-1A-F3-A is a solid state relay with a maximum output voltage of 40V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 85°C and features 500V isolation voltage. The relay is designed for surface mount applications and is packaged in an ultra small flat package type. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |