California Eastern Laboratories PS7802B-1A-A technical specifications.
| Package/Case | SOIC |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 3.5R |
| Output Current | 240mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7802B-1A-A to view detailed technical specifications.
No datasheet is available for this part.