Solid State Relay 50mA 1.4V DC-IN 0.24A 40V AC/DC-OUT 4-Pin Ultra Small Flat T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7802B-1A-F3-A technical specifications.
| Package/Case | SOIC |
| Isolation Voltage-Max | 500V |
| On-state Resistance-Max | 3.5R |
| Output Voltage | 40V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.