The PS7804-1A-A is a solid state relay with a maximum output voltage of 60V and a maximum output current of 400mA. It has a maximum on-state resistance of 1.5 ohms and a maximum input voltage of 1.4V. The relay is packaged in a surface mount SOIC package and is lead free. It is designed for use in applications with an input type of DC and can withstand an isolation voltage of up to 500V. The relay is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS7804-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.5R |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7804-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.