This 4-pin solid state relay features a maximum input voltage of 1.4V and a maximum output voltage of 60V. The relay has a maximum input current of 50mA and a maximum output current of 0.4A. It operates over a temperature range of -40 to 85°C and has a maximum turn-off time and turn-on time of 0.5ms each. The relay is isolated with a 500V RMS I/O isolation voltage and has a maximum off-state leakage current of 0.001mA.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Small Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |