
Prescaler, 1508 Series, 1-Func, Bipolar, PDSO8, SSOP-8
California Eastern Laboratories UPB1508GV-E1-A technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPB1508GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
