
The UPC1678GV-E1-A is a 1-channel RF amplifier from California Eastern Laboratories. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories UPC1678GV-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 2GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC1678GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
