The UPC2710T-E3 is a 1GHz RF amplifier from California Eastern Laboratories. It is packaged in a SOT-363 case and available on tape and reel. The device contains lead and is not RoHS compliant. The amplifier has a nominal supply current of 22mA and measures 2mm in length, 1.25mm in width, and 900um in thickness.
California Eastern Laboratories UPC2710T-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Nominal Supply Current | 22mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2710T-E3 to view detailed technical specifications.
No datasheet is available for this part.