Unidirectional transient voltage suppressor diode featuring a single silicon element. This diode offers a maximum clamping voltage of 8.8V and a maximum power dissipation of 0.4W. Encased in an MSOP-10 package, it provides 10 terminals with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices CM1213-08MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 8.8 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM1213-08MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.