The CM1214A-02MR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7V and clamping voltage of 11.3V. It features a maximum power dissipation of 0.4W and is constructed with silicon diode elements. This device is available in an 8-pin R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices CM1214A-02MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Clamping Voltage-Max | 11.3 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM1214A-02MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.