Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, MSOP-10
California Micro Devices CM1224-04MR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 10 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.