Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, 1.05 X 0.76 MM, LEAD FREE, CSP-5
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 5.5 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |