Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AA, LEAD FREE, MO-178, 5 PIN
Sign in to ask questions about the California Micro Devices CM1293-02SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Micro Devices CM1293-02SO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-178AA |
| Pin Count | 178 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM1293-02SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.