The CM1293A-04SO is a unidirectional silicon transient voltage suppressor diode with a maximum clamping voltage of 9.9V and a maximum power dissipation of 0.225W. It has a JEDEC package code of MO-178AB and a pin count of 178. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is available in a 6-pin R-PDSO-G6 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-178AB |
| Pin Count | 178 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 9.9 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |