Data Line Filter, 5 Function(s)
Sign in to ask questions about the California Micro Devices CM1402-03CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Micro Devices CM1402-03CS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.375 |
| Length | 2.005 |
| Number of Functions | 5 |
| Manufacturer Series | CM1402 |
| Capacitance | 20 |
| Height | 0.714 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM1402-03CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.