The CM2009-02QR is a specialized industrial IC with 16 terminals, operating within a temperature range of -40°C to 85°C. It features a single function and is supplied with a voltage of 5V. The IC is packaged in a 16-pin SSOP16 package with a width of 3.895mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices CM2009-02QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM2009-02QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.