Consumer Circuit, PDSO38, 9.70 X 6.40 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-153BD-1, TSSOP-38
Checking distributor stock and pricing after the page loads.
California Micro Devices CM2021-02TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Current-Max | 0.13 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.