The CM3112-12ST is a single output linear voltage regulator from California Micro Devices. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The regulator can supply a maximum output current of 150mA with a nominal output voltage of 1.2V. It is available in a 5-pin LSSOP package and operates over a temperature range of 0°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices CM3112-12ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Micro Devices CM3112-12ST technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.14 |
| Output Voltage1-Max | 1.26 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM3112-12ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.