Fixed Positive LDO Regulator, 4.75V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices CMPWR161R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.9 |
| Output Voltage1-Min | 4.65 |
| Output Voltage1-Max | 4.85 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 4.75 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6.5 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CMPWR161R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.