This 28-pin QSOP-28 EMI filter from California Micro Devices features a capacitance of 150pF and operates within a temperature range of -40 to 85°C. The filter is part of the PACSZ1284 series and has a width of 3.98mm and a length of 9.98mm. It is a ROHS compliant passive component suitable for use in data line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices PACSZ1284-02QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Width | 3.98 |
| Length | 9.98 |
| Number of Functions | 17 |
| Manufacturer Series | PACSZ1284 |
| Capacitance | 150 |
| Height | 1.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PACSZ1284-02QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.