The PACSZ1284-04Q is a 28-pin EMI/RFI filter from California Micro Devices. It features a capacitance of 150pF and operates within a temperature range of -40°C to 85°C. The filter measures 3.98mm in width, 9.98mm in length, and 1.75mm in height. It is designed for use in data line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Micro Devices PACSZ1284-04Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Width | 3.98 |
| Length | 9.98 |
| Number of Functions | 17 |
| Manufacturer Series | PACSZ1284 |
| Capacitance | 150 |
| Height | 1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PACSZ1284-04Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.