The PACVGA201Q is a commercial-grade, 16-pin SSOP dual analog IC from California Micro Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts and features a single function. It is packaged in a 3.895mm wide, 4.9mm long SSOP package.
California Micro Devices PACVGA201Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PACVGA201Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.